Part Details for Y1453250R000T9L by Vishay Foil Resistors
Overview of Y1453250R000T9L by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1453250R000T9L
Y1453250R000T9L CAD Models
Y1453250R000T9L Part Data Attributes
|
Y1453250R000T9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y1453250R000T9L
Vishay Foil Resistors
RES,RADIAL,METAL FOIL,250 OHMS,300WV,.01% +/-TOL,-.2,.2PPM TC,3011 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 3011 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |