Y141736CF03DG
C&K
Description: KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Overview of Y141736CF03DG by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Y141736CF03DG by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y141736CF03DG by C&K

Y141736CF03DG
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
0.237 inch
Actuator Type
KEYLOCK
Additional Feature
CUL; UL
Body Height
14.5 mm
Body Length or Diameter
17.78 mm
Bushing Length
0.34 inch
Bushing Type
3/4-24
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
4A@125VAC
Contact Current(AC)-Max
4 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYESTER
Indexing Angle
90 deg
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT-THREADED
Number of Independent Keys
2
Number of Positions
3
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP3T
Switch Type
KEYLOCK SWITCH
Terminal Finish
Gold (Au) - with Silver (Ag) barrier
Terminal Length
0.224 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. Y141736CF03DG
    C&K
    KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
    VS

Alternate Parts for Y141736CF03DG

This table gives cross-reference parts and alternative options found for Y141736CF03DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y141736CF03DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y141736CF03DQE KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT C&K Y141736CF03DG vs Y141736CF03DQE
Part Number Description Manufacturer Compare
Y141736CF03DB KEYLOCK SWITCH, SPST, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT C&K Y141736CF03DG vs Y141736CF03DB
Y141736CF03DGE KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT C&K Y141736CF03DG vs Y141736CF03DGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y141736CF03DG by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y141736CF03DG by C&K

Select Manufacturer
Which Manufacturer of Y141736CF03DG would you like to use for your alert(s)?
  • Please alert me when Y141736CF03DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y141736CF03DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y141736CF03DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y141736CF03DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y141736CF03DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y141736CF03DG by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: