Part Details for Y1288390R000D00R by Vishay Precision Group Inc
Overview of Y1288390R000D00R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1288390R000D00R
Y1288390R000D00R CAD Models
Y1288390R000D00R Part Data Attributes
|
Y1288390R000D00R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1288390R000D00R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 390ohm, 300V, 0.5% +/-Tol, -2,2ppm/Cel, 3011,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for Y1288390R000D00R
This table gives cross-reference parts and alternative options found for Y1288390R000D00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1288390R000D00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC90Z390R00DMT | Fixed Resistor, Metal Foil, 0.6W, 390ohm, 300V, 0.5% +/-Tol, -2,2ppm/Cel, 3011, | Vishay Precision Group Inc | Y1288390R000D00R vs RNC90Z390R00DMT |