Y128811K4000T0R
Description: Fixed Resistor, Metal Foil, 0.6W, 11400ohm, 300V, 0.01% +/-Tol, -2,2ppm/Cel, 3011,

Overview of Y128811K4000T0R by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Environmental Monitoring Aerospace and Defense Automotive

CAD Models for Y128811K4000T0R by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y128811K4000T0R by Vishay Precision Group Inc

Y128811K4000T0R
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Rectangular
Lead Diameter
0.635 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.28 mm
Package Length
7.62 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.67 mm
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
25 °C
Resistance
11400 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Shape
WIRE
Tolerance
0.01%
Working Voltage
300 V
Want to compare parts?
  1. Y128811K4000T0R
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.6W, 11400ohm, 300V, 0.01% +/-Tol, -2,2ppm/Cel, 3011,
    VS

Alternate Parts for Y128811K4000T0R

This table gives cross-reference parts and alternative options found for Y128811K4000T0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y128811K4000T0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y118911K4000TP0L RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 11400 ohm, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Foil Resistors Y128811K4000T0R vs Y118911K4000TP0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y128811K4000T0R by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y128811K4000T0R by Vishay Precision Group Inc

  • Please alert me when Y128811K4000T0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y128811K4000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y128811K4000T0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y128811K4000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y128811K4000T0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y128811K4000T0R by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: