Part Details for Y1288100R500V0L by Vishay Precision Group Inc
Overview of Y1288100R500V0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for Y1288100R500V0L
Y1288100R500V0L CAD Models
Y1288100R500V0L Part Data Attributes
|
Y1288100R500V0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1288100R500V0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 100.5ohm, 300V, 0.005% +/-Tol, -2,2ppm/Cel, 3011,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 100.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | Z555 | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.005% | |
Working Voltage | 300 V |