Y11892K20000FP0R
Vishay Precision Group Inc
Description: Fixed Resistor, Metal Foil, 0.6W, 2200ohm, 300V, 1% +/-Tol, -2,2ppm/Cel, 3011,

Overview of Y11892K20000FP0R by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Y11892K20000FP0R by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y11892K20000FP0R by Vishay Precision Group Inc

Y11892K20000FP0R
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Rectangular
Lead Diameter
0.635 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
8.28 mm
Package Length
7.62 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.67 mm
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. Y11892K20000FP0R
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.6W, 2200ohm, 300V, 1% +/-Tol, -2,2ppm/Cel, 3011,
    VS

Alternate Parts for Y11892K20000FP0R

This table gives cross-reference parts and alternative options found for Y11892K20000FP0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y11892K20000FP0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC90S2K2000FRT Fixed Resistor, Metal Foil, 0.6W, 2200ohm, 300V, 1% +/-Tol, -2,2ppm/Cel, 3011, Vishay Precision Group Inc Y11892K20000FP0R vs RNC90S2K2000FRT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y11892K20000FP0R by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y11892K20000FP0R by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y11892K20000FP0R would you like to use for your alert(s)?
  • Please alert me when Y11892K20000FP0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y11892K20000FP0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y11892K20000FP0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y11892K20000FP0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y11892K20000FP0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y11892K20000FP0R by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: