Part Details for Y1189294R000VM0L by Vishay Precision Group Inc
Overview of Y1189294R000VM0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1189294R000VM0L
Y1189294R000VM0L CAD Models
Y1189294R000VM0L Part Data Attributes
|
Y1189294R000VM0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1189294R000VM0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 294ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 3011 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 300 V |
Alternate Parts for Y1189294R000VM0L
This table gives cross-reference parts and alternative options found for Y1189294R000VM0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1189294R000VM0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1189294R000VM0L | RESISTOR, METAL FOIL, 0.3 W, 0.005 %, 2 ppm, 294 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y1189294R000VM0L vs Y1189294R000VM0L |
Y1189294R000TM0L | Fixed Resistor, Metal Foil, 0.3W, 294ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y1189294R000VM0L vs Y1189294R000TM0L |
Y1506294R000TM0L | Fixed Resistor, Metal Foil, 0.3W, 294ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y1189294R000VM0L vs Y1506294R000TM0L |
Y1506294R000VM0R | Fixed Resistor, Metal Foil, 0.3W, 294ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y1189294R000VM0L vs Y1506294R000VM0R |