Part Details for Y118919K6000TR0R by Vishay Precision Group Inc
Overview of Y118919K6000TR0R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y118919K6000TR0R
Y118919K6000TR0R CAD Models
Y118919K6000TR0R Part Data Attributes
|
Y118919K6000TR0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y118919K6000TR0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 19600ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 3011 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for Y118919K6000TR0R
This table gives cross-reference parts and alternative options found for Y118919K6000TR0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y118919K6000TR0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y118919K6000TM0L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 19600 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y118919K6000TR0R vs Y118919K6000TM0L |
Y128819K6000V0R | Fixed Resistor, Metal Foil, 0.6W, 19600ohm, 300V, 0.005% +/-Tol, -2,2ppm/Cel, 3011, | Vishay Precision Group Inc | Y118919K6000TR0R vs Y128819K6000V0R |
Y150619K6000VP0L | Fixed Resistor, Metal Foil, 0.3W, 19600ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y118919K6000TR0R vs Y150619K6000VP0L |