There are no models available for this part yet.
Overview of Y116912R1000A0R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Y116912R1000A0R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ5130
|
Newark | Fixed Resistor, Metal Foil, 0.3W, 12.1Ohm, 180V, 0.05% +/-Tol, 2Ppm/Cel, Surface Mount, 2917 |Vishay Y116912R1000A0R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3100 / $25.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$27.5900 | Buy Now |
CAD Models for Y116912R1000A0R by Vishay Intertechnologies
Part Data Attributes for Y116912R1000A0R by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION, NON INDUCTIVE
|
Construction
|
Molded
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
SMR3D
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.79 mm
|
Package Length
|
7.29 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.32 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.3 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
12.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
SMR3D
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
2 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
180 V
|
Alternate Parts for Y116912R1000A0R
This table gives cross-reference parts and alternative options found for Y116912R1000A0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y116912R1000A0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y116912R1000A0R | RESISTOR, METAL FOIL, 0.3W, 0.05%, 2ppm, 12.1ohm, SURFACE MOUNT, 2917, CHIP | Vishay Foil Resistors | Y116912R1000A0R vs Y116912R1000A0R |