Part Details for Y1001U2C803NG by C&K
Overview of Y1001U2C803NG by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1001U2C803NG
Y1001U2C803NG CAD Models
Y1001U2C803NG Part Data Attributes
|
Y1001U2C803NG
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1001U2C803NG
C&K
KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.237 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | CUL; UL | |
Body Height | 14.5 mm | |
Body Length or Diameter | 17.78 mm | |
Bushing Length | 0.34 inch | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for Y1001U2C803NG
This table gives cross-reference parts and alternative options found for Y1001U2C803NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1001U2C803NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1001U2C803NQE | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y1001U2C803NG vs Y1001U2C803NQE |
Y1001U2C803NQ | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y1001U2C803NG vs Y1001U2C803NQ |