-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VPR221250R001
|
Mouser Electronics | Metal Foil Resistors - Through Hole 250ohm 0.01% 8w RoHS: Not Compliant | 80 |
|
$30.0900 / $45.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y0926250R000T0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0926250R000T0L
Vishay Precision Group Inc
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER : 1.5W, NON-INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Lead Length | 13.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.62 mm | |
Package Length | 10.16 mm | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.01% | |
Working Voltage | 300 V |