Part Details for Y0902291R000D9B by Vishay Precision Group Inc
Overview of Y0902291R000D9B by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y0902291R000D9B
Y0902291R000D9B CAD Models
Y0902291R000D9B Part Data Attributes
|
Y0902291R000D9B
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0902291R000D9B
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 291ohm, 300V, 0.5% +/-Tol, -2,2ppm/Cel, 2309
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformally Coated | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Manufacturer Series | VSC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Package Height | 5.5 mm | |
Package Length | 5.8 mm | |
Package Style | Radial | |
Package Width | 2.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 291 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSC | |
Size Code | 2309 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for Y0902291R000D9B
This table gives cross-reference parts and alternative options found for Y0902291R000D9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y0902291R000D9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC1291R00DB | Fixed Resistor, Metal Foil, 0.3W, 291ohm, 300V, 0.5% +/-Tol, -2,2ppm/Cel, 2309 | Vishay Precision Group Inc | Y0902291R000D9B vs VSC1291R00DB |