Part Details for Y08501R00000F9W by Vishay Foil Resistors
Overview of Y08501R00000F9W by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y08501R00000F9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P8094
|
Newark | Vcs1625 1R0000 Tcr2 1.0% S W |Vishay Foil Resistors Y08501R00000F9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 / $21.5800 | Buy Now |
Part Details for Y08501R00000F9W
Y08501R00000F9W CAD Models
Y08501R00000F9W Part Data Attributes
|
Y08501R00000F9W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y08501R00000F9W
Vishay Foil Resistors
RESISTOR, CURRENT SENSE, METAL FOIL, 0.5 W, 1 %, 10 ppm, 1 ohm, SURFACE MOUNT, 2516, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 2516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1625 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |