Part Details for Y0787167R000T9L by Vishay Precision Group Inc
Overview of Y0787167R000T9L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Y0787167R000T9L
Y0787167R000T9L CAD Models
Y0787167R000T9L Part Data Attributes
|
Y0787167R000T9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0787167R000T9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 167ohm, 300V, 0.01% +/-Tol, -1,1ppm/Cel, 4419,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.92 mm | |
Package Length | 11.05 mm | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 167 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4419 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 1 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |