Part Details for Y07743K65000A0W by Vishay Foil Resistors
Overview of Y07743K65000A0W by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y07743K65000A0W
Y07743K65000A0W CAD Models
Y07743K65000A0W Part Data Attributes
|
Y07743K65000A0W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y07743K65000A0W
Vishay Foil Resistors
RES,SMT,METAL FOIL,3.65K OHMS,.05% +/-TOL,-2.5,2.5PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 240 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.0125 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2.5 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.05% | |
Working Voltage | 6.7546 V |