Datasheets
Y073447R0000B0L by:

Fixed Resistor, Metal Foil, 3W, 47ohm, 350V, 0.1% +/-Tol, -5,5ppm/Cel,

Part Details for Y073447R0000B0L by Vishay Precision Group Inc

Overview of Y073447R0000B0L by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for Y073447R0000B0L

Y073447R0000B0L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Y073447R0000B0L Part Data Attributes

Y073447R0000B0L Vishay Precision Group Inc
Buy Now Datasheet
Compare Parts:
Y073447R0000B0L Vishay Precision Group Inc Fixed Resistor, Metal Foil, 3W, 47ohm, 350V, 0.1% +/-Tol, -5,5ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
Lead Diameter 0.64 mm
Lead Length 25.4 mm
Lead Spacing 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 19.99 mm
Package Length 40.01 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 7.01 mm
Packing Method Bulk
Rated Power Dissipation (P) 3 W
Resistance 47 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient 5 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y073447R0000B0L by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y073447R0000B0L by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y073447R0000B0L would you like to use for your alert(s)?
  • Please alert me when Y073447R0000B0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y073447R0000B0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y073447R0000B0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y073447R0000B0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y073447R0000B0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y073447R0000B0L by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: