Part Details for Y0734316R000F0L by Vishay Intertechnologies
Overview of Y0734316R000F0L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Y0734316R000F0L
Y0734316R000F0L CAD Models
Y0734316R000F0L Part Data Attributes
|
Y0734316R000F0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y0734316R000F0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 10W, 316ohm, 350V, 1% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19.99 mm | |
Package Length | 40.01 mm | |
Package Style | 4 Terminals | |
Package Width | 7.01 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VFP4 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 350 V |