Part Details for Y010623R4000Q9L by Vishay Intertechnologies
Overview of Y010623R4000Q9L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for Y010623R4000Q9L
Y010623R4000Q9L CAD Models
Y010623R4000Q9L Part Data Attributes
|
Y010623R4000Q9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y010623R4000Q9L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1.5W, 23.4ohm, 500V, 0.02% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 23.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | H SERIES-AXIAL | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.02% | |
Working Voltage | 500 V |