Datasheets
Y008911K3000FR0R by:

RESISTOR, METAL FOIL, 0.3 W, 1 %, 5 ppm, 11300 ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for Y008911K3000FR0R by Vishay Foil Resistors

Overview of Y008911K3000FR0R by Vishay Foil Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for Y008911K3000FR0R

Y008911K3000FR0R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Y008911K3000FR0R Part Data Attributes

Y008911K3000FR0R Vishay Foil Resistors
Buy Now Datasheet
Compare Parts:
Y008911K3000FR0R Vishay Foil Resistors RESISTOR, METAL FOIL, 0.3 W, 1 %, 5 ppm, 11300 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Package Description Radial, 3011
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION, NON INDUCTIVE
Construction Rectangular
Lead Diameter 0.025 mm
Lead Length 25.4 mm
Lead Spacing 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Height 8.28 mm
Package Length 7.62 mm
Package Style Radial
Package Width 2.67 mm
Packing Method TR
Rated Power Dissipation (P) 0.3 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182/9
Resistance 11300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient 5 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for Y008911K3000FR0R

This table gives cross-reference parts and alternative options found for Y008911K3000FR0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y008911K3000FR0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Y008911K3000FR13L Fixed Resistor, Vishay Precision Group Inc Y008911K3000FR0R vs Y008911K3000FR13L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y008911K3000FR0R by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y008911K3000FR0R by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of Y008911K3000FR0R would you like to use for your alert(s)?
  • Please alert me when Y008911K3000FR0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y008911K3000FR0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y008911K3000FR0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y008911K3000FR0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y008911K3000FR0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y008911K3000FR0R by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: