Y0035V0023QA9L
Description: Array/Network Resistor, Divider, Metal Foil, 500ohm, 200V, 0.02% +/-Tol, -2,2ppm/Cel, 3838,

Overview of Y0035V0023QA9L by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for Y0035V0023QA9L by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y0035V0023QA9L by Vishay Precision Group Inc

Y0035V0023QA9L
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Non Inductive
Lead Length
19.05 mm
Lead Spacing
2.54 mm
Network Type
DIVIDER
Number of Terminals
6
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
Bulk
Resistance
500 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3838
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. Y0035V0023QA9L
    Vishay Precision Group Inc
    Array/Network Resistor, Divider, Metal Foil, 500ohm, 200V, 0.02% +/-Tol, -2,2ppm/Cel, 3838,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y0035V0023QA9L by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y0035V0023QA9L by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y0035V0023QA9L would you like to use for your alert(s)?
  • Please alert me when Y0035V0023QA9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y0035V0023QA9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y0035V0023QA9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y0035V0023QA9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y0035V0023QA9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y0035V0023QA9L by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: