Y000710R0000F9L
Description: RESISTOR, METAL FOIL, 0.3 W, 1 %, 2 ppm, 10 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of Y000710R0000F9L by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for Y000710R0000F9L by Vishay Foil Resistors

Part # Manufacturer Description Stock Price Buy
DISTI # 58P2298
Newark S102Ct 10R0000 1% |Vishay Foil Resistors Y000710R0000F9L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.2300
  • 5 $15.6300
  • 10 $15.0800
  • 25 $14.3800
  • 50 $13.8600
  • 100 $13.6600
$13.6600 / $16.2300 Buy Now

CAD Models for Y000710R0000F9L by Vishay Foil Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y000710R0000F9L by Vishay Foil Resistors

Y000710R0000F9L
Vishay Foil Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
Radial, 3011
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
HIGH PRECISION, NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.644 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
8.28 mm
Package Length
7.62 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.67 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.3 W
Rated Temperature
125 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
3011
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. Y000710R0000F9L
    Vishay Foil Resistors
    RESISTOR, METAL FOIL, 0.3 W, 1 %, 2 ppm, 10 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for Y000710R0000F9L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y000710R0000F9L by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y000710R0000F9L by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of Y000710R0000F9L would you like to use for your alert(s)?
  • Please alert me when Y000710R0000F9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y000710R0000F9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y000710R0000F9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y000710R0000F9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y000710R0000F9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y000710R0000F9L by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: