Part Details for XZVS54S-9A by SunLED Group
Overview of XZVS54S-9A by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XZVS54S-9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Infrared and UV , Ultraviolet, Color: UV Lens: Water Clear Wavelength: 365nm Min.Intensity: 8.6 Viewing Angle: 120� Package Size: 2.0x1.25x0.75mm (0805 UV SMD LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZVS54S-9A
XZVS54S-9A CAD Models
XZVS54S-9A Part Data Attributes:
|
XZVS54S-9A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZVS54S-9A
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | violet/red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | Water Clear | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 365 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 150 deg |