Part Details for XZVS160S-A by SunLED Group
Overview of XZVS160S-A by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for XZVS160S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Infrared and UV , Ultraviolet, Color: UV Lens: Water Clear Wavelength: 365nm Min.Intensity: 490 Viewing Angle: 120� Package Size: 3.45x3.45x2.0mm (High Power UV LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZVS160S-A
XZVS160S-A CAD Models
XZVS160S-A Part Data Attributes:
|
XZVS160S-A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZVS160S-A
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | violet | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.5 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 365 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |