Part Details for XZMYLA143S by SunLED Group
Overview of XZMYLA143S by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZMYLA143S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZMYLA143S-ND
|
DigiKey | LED YELLOW 590NM SMD Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4348 / $0.4554 | Buy Now |
|
NAC | High Power SMD, High Power SMD , Color: Lens: Wavelength: Min.Intensity: Viewing Angle: Package Size: RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMYLA143S
XZMYLA143S CAD Models
XZMYLA143S Part Data Attributes:
|
XZMYLA143S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMYLA143S
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow/red | |
Forward Current-Max | 0.15 A | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 4.19 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |