Part Details for XZMYLA109FS by SunLED Group
Overview of XZMYLA109FS by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for XZMYLA109FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1344-1-ND
|
DigiKey | LED YELLOW CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5743 In Stock |
|
$0.3669 / $1.1400 | Buy Now |
|
NAC | High Power SMD, High Power SMD , Color: Lens: Wavelength: Min.Intensity: Viewing Angle: Package Size: RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMYLA109FS
XZMYLA109FS CAD Models
XZMYLA109FS Part Data Attributes:
|
XZMYLA109FS
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMYLA109FS
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow/red | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 4490 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 150 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |