XZMYKVG78W
SunLED Group
Description: Dual Color LED,

Overview of XZMYKVG78W by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for XZMYKVG78W by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1497-1446-1-ND
DigiKey LED GRN/YLW CLEAR CHIP SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5300
  • 10 $0.3270
  • 100 $0.1882
  • 1,500 $0.1434
  • 3,000 $0.1332
  • 4,500 $0.1281
  • 7,500 $0.1225
  • 10,500 $0.1192
  • 15,000 $0.1161
  • 37,500 $0.1093
  • 75,000 $0.1052
$0.1052 / $0.5300 Buy Now
NAC SMD LEDs, Chip Type, Color: Yellow / Green Lens: Water Clear Wavelength: 590nm / 574nm Min.Intensity: 400 / 80 Viewing Angle: 20� Package Size: 3.2x2.4x2.4mm (Bi-Color Dome Lens LED) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.1030
  • 6,000 $0.0960
  • 12,000 $0.0880
$0.0880 / $0.1030 Buy Now

CAD Models for XZMYKVG78W by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XZMYKVG78W by SunLED Group

XZMYKVG78W
SunLED Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2018-01-17
Color
YELLOW/GREEN
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
795.0/278.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
2.4 mm
Packing Method
TR, 7 INCH
Peak Wavelength
590/574 nm
Shape
ROUND
Size
1.9 mm
Surface Mount
YES
T-code
T-3/4
Terminal Pitch
3.2 mm
Viewing Angle
20 deg
Want to compare parts?
  1. XZMYKVG78W
    SunLED Group
    Dual Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XZMYKVG78W by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XZMYKVG78W by SunLED Group

Select Manufacturer
Which Manufacturer of XZMYKVG78W would you like to use for your alert(s)?
  • Please alert me when XZMYKVG78W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XZMYKVG78W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XZMYKVG78W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XZMYKVG78W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XZMYKVG78W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XZMYKVG78W by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: