Part Details for XZMYKVG45WT-9 by SunLED Group
Overview of XZMYKVG45WT-9 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for XZMYKVG45WT-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZMYKVG45WT-9CT-ND
|
DigiKey | LED GRN/YLW CLEAR SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2290 In Stock |
|
$0.1847 / $0.7200 | Buy Now |
|
NAC | SMD LEDss, PLCC and Subminiature, Color: Yellow / Green Lens: Water Clear Wavelength: 590nm / 574nm Min.Intensity: 120 / 40 Viewing Angle: 120 Package Size: 3.2x2.8x1.9mm (PLCC4 Bi-Color Reverse Mount LED) RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 25 |
|
$0.1575 / $0.1700 | Buy Now |
Part Details for XZMYKVG45WT-9
XZMYKVG45WT-9 CAD Models
XZMYKVG45WT-9 Part Data Attributes:
|
XZMYKVG45WT-9
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMYKVG45WT-9
SunLED Group
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow/Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 238/79 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Peak Wavelength | 590/574 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |