Part Details for XZMYH160S by SunLED Group
Overview of XZMYH160S by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XZMYH160S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1347-1-ND
|
DigiKey | LED YELLOW CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
215 In Stock |
|
$0.8497 / $2.7400 | Buy Now |
|
NAC | High Power SMD, High Power SMD , Color: Lens: Wavelength: Min.Intensity: Viewing Angle: Package Size: RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMYH160S
XZMYH160S CAD Models
XZMYH160S Part Data Attributes:
|
XZMYH160S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMYH160S
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow/red | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 3 V | |
Lens Type | Water Clear | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |