Part Details for XZMDKDGCBD110W by SunLED Group
Overview of XZMDKDGCBD110W by SunLED Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZMDKDGCBD110W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1179-1-ND
|
DigiKey | LED RGB CLEAR SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34017 In Stock |
|
$0.2532 / $1.0100 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
DISTI #
54893783
|
Verical | LED Tri-Color Blue/Green/Red 460nm/515nm/645nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.6325 | Buy Now |
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Red / Green / Blue Lens: Water Clear Wavelength: 650nm / 515nm / 468nm Min.Intensity: 40 / 200 / 40 Viewing Angle: 120� Package Size: 1.6x1.6x0.70mm (RGB LED) RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 4000 |
|
$0.3200 / $0.3700 | Buy Now |
Part Details for XZMDKDGCBD110W
XZMDKDGCBD110W CAD Models
XZMDKDGCBD110W Part Data Attributes
|
XZMDKDGCBD110W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDKDGCBD110W
SunLED Group
Triple Color LED, Red/green/blue, Water Clear, 1.6mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SunLED | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 79.0/297.0/69.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/515/460 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |