Part Details for XZMDKBBA98W by SunLED Group
Overview of XZMDKBBA98W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XZMDKBBA98W
XZMDKBBA98W CAD Models
XZMDKBBA98W Part Data Attributes
|
XZMDKBBA98W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDKBBA98W
SunLED Group
Dual Color LED, Red/blue, Water Clear, 2.7mm, 3.20 X 2.70 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3.20 X 2.70 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 158.0/59.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 650/468 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for XZMDKBBA98W
This table gives cross-reference parts and alternative options found for XZMDKBBA98W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZMDKBBA98W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMDKBBA98W | Dual Color LED, Red/blue, Water Clear, 2.7mm, 3.20 X 2.70 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | SunLED Group | XZMDKBBA98W vs ZMDKBBA98W |