Part Details for XZFDGK14C by SunLED Group
Overview of XZFDGK14C by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for XZFDGK14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFDGK14C-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10SMD Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3689 / $1.8466 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Green Lens: Wavelength: 515nm Min.Intensity: 52000 Viewing Angle: Package Size: 0.56"(14.22mm) Single Digit SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFDGK14C
XZFDGK14C CAD Models
XZFDGK14C Part Data Attributes
|
XZFDGK14C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFDGK14C
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |