Part Details for XZFDGK10A2 by SunLED Group
Overview of XZFDGK10A2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for XZFDGK10A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFDGK10A2-ND
|
DigiKey | DISPLAY 7SEG 0.4" DBL GRN 20SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3798 / $3.2104 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Green Lens: Wavelength: 515nm Min.Intensity: 88000 Viewing Angle: Package Size: 0.4"(10.16mm) Dual Digit SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFDGK10A2
XZFDGK10A2 CAD Models
XZFDGK10A2 Part Data Attributes
|
XZFDGK10A2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFDGK10A2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
Luminous Intensity-Min | 0.088 cd | |
Luminous Intensity-Nom | 189.99 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 515 nm |