Part Details for XZCP1164L15 by Schneider Electric
Overview of XZCP1164L15 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XZCP1164L15
XZCP1164L15 CAD Models
XZCP1164L15 Part Data Attributes
|
XZCP1164L15
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XZCP1164L15
Schneider Electric
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT APPLICABLE |