Part Details for XZCM2ACY45W-2HTA by SunLED Group
Overview of XZCM2ACY45W-2HTA by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCM2ACY45W-2HTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZCM2ACY45W-2HTACT-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70 In Stock |
|
$0.2150 / $0.7700 | Buy Now |
|
NAC | SMD LEDs, High Temperature , Color: Yellow Lens: Water Clear Wavelength: 590nm Min.Intensity: 80 Viewing Angle: 40� Package Size: 3.5x2.8mm (SMD CHIP HIGH TEMPERATURE LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZCM2ACY45W-2HTA
XZCM2ACY45W-2HTA CAD Models
XZCM2ACY45W-2HTA Part Data Attributes:
|
XZCM2ACY45W-2HTA
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZCM2ACY45W-2HTA
SunLED Group
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-12-16 | |
Color | Yellow/red | |
Forward Current-Max | 0.03 A | |
Lens Type | Water Clear | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |