Part Details for XZBWR68F5MAV-3 by SunLED Group
Overview of XZBWR68F5MAV-3 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZBWR68F5MAV-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: White Lens: Water Clear Wavelength: Min.Intensity: 40 Viewing Angle: 120� Package Size: 1.0x0.5x0.2mm (0402 Super Thin LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZBWR68F5MAV-3
XZBWR68F5MAV-3 CAD Models
XZBWR68F5MAV-3 Part Data Attributes:
|
XZBWR68F5MAV-3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZBWR68F5MAV-3
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.1 V | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 84 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 160 deg |