Part Details for XZBW75W by SunLED Group
Overview of XZBW75W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XZBW75W
XZBW75W CAD Models
XZBW75W Part Data Attributes
|
XZBW75W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZBW75W
SunLED Group
Single Color LED, White, Water Clear, 2.3mm, 3.50 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3.50 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 95.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for XZBW75W
This table gives cross-reference parts and alternative options found for XZBW75W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZBW75W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZBW50W-1 | Single Color LED, White, Water Clear, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | SunLED Group | XZBW75W vs XZBW50W-1 |