Part Details for XX230A22HA00M12 by Schneider Electric
Overview of XX230A22HA00M12 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XX230A22HA00M12
XX230A22HA00M12 CAD Models
XX230A22HA00M12 Part Data Attributes
|
XX230A22HA00M12
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XX230A22HA00M12
Schneider Electric
Ultrasonic Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-03-21 | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Height | 85 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | 120 mm | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Interface Type | 5-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 150000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |