XX1000-QT-0G0T
Description: Frequency Doubler, 7500MHz Min, 22500MHz Max, QFN-16

Overview of XX1000-QT-0G0T by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XX1000-QT-0G0T by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # XX1000-QT-0G00
Richardson RFPD FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 1 410
  • 1 $103.9900
$103.9900 Buy Now
DISTI # XX1000-QT-0G0T
Richardson RFPD FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # C1S500500126955
Chip1Stop Unclassified RoHS: Compliant 410
  • 1 $117.0000
  • 5 $116.0000
  • 50 $115.0000
  • 100 $114.0000
$114.0000 / $117.0000 Buy Now

CAD Models for XX1000-QT-0G0T by MACOM
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XX1000-QT-0G0T by MACOM

XX1000-QT-0G0T
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
MACOM
Additional Feature
HIGH RELIABILITY
Construction
COMPONENT
Input Power-Max (CW)
15 dBm
JESD-609 Code
e3
Operating Frequency-Max
22500 MHz
Operating Frequency-Min
7500 MHz
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FREQUENCY DOUBLER
Terminal Finish
TIN
Want to compare parts?
  1. XX1000-QT-0G0T
    MACOM
    Frequency Doubler, 7500MHz Min, 22500MHz Max, QFN-16
    VS

Alternate Parts for XX1000-QT-0G0T

This table gives cross-reference parts and alternative options found for XX1000-QT-0G0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XX1000-QT-0G0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XX1000-QT-0G0T Frequency Doubler, 7500MHz Min, 22500MHz Max, 3 X 3 MM, ROHS COMPLIANT, QFN-16 Mimix Broadband XX1000-QT-0G0T vs XX1000-QT-0G0T
Part Number Description Manufacturer Compare
XX1000-QT-0G0T Frequency Doubler, 7500MHz Min, 22500MHz Max, 3 X 3 MM, ROHS COMPLIANT, QFN-16 Mimix Broadband XX1000-QT-0G0T vs XX1000-QT-0G0T

Related Parts for XX1000-QT-0G0T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XX1000-QT-0G0T by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XX1000-QT-0G0T by MACOM

Select Manufacturer
Which Manufacturer of XX1000-QT-0G0T would you like to use for your alert(s)?
  • Please alert me when XX1000-QT-0G0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XX1000-QT-0G0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XX1000-QT-0G0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XX1000-QT-0G0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XX1000-QT-0G0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XX1000-QT-0G0T by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: