Part Details for XWT1205-15TS3V by Bel Power Solutions
Overview of XWT1205-15TS3V by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XWT1205-15TS3V
XWT1205-15TS3V CAD Models
XWT1205-15TS3V Part Data Attributes
|
XWT1205-15TS3V
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
XWT1205-15TS3V
Bel Power Solutions
DC-DC Regulated Power Supply Module, 3 Output, 150W, Hybrid, HEAT SINK, POWER PACK-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XUFM-P14 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |