Part Details for XWS2415-Y83V by Bel Power Solutions
Overview of XWS2415-Y83V by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XWS2415-Y83V
XWS2415-Y83V CAD Models
XWS2415-Y83V Part Data Attributes
|
XWS2415-Y83V
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
XWS2415-Y83V
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P13 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for XWS2415-Y83V
This table gives cross-reference parts and alternative options found for XWS2415-Y83V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XWS2415-Y83V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBS150YJ-A81H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | XWS2415-Y83V vs HBS150YJ-A81H |
HBS150YJ-A1V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | XWS2415-Y83V vs HBS150YJ-A1V |
VI-MC12-IVH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | XWS2415-Y83V vs VI-MC12-IVH1 |
MGDS-150-H-F/S-L | GAIA Converter Inc | Check for Price | 1-OUTPUT 150 W DC-DC REG PWR SUPPLY MODULE, METAL PACKAGE-10 | XWS2415-Y83V vs MGDS-150-H-F/S-L |
MT100-024-15M-NTP | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | XWS2415-Y83V vs MT100-024-15M-NTP |
VI-LC12-IV-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | XWS2415-Y83V vs VI-LC12-IV-CC |
HBS150YJ-AT1H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | XWS2415-Y83V vs HBS150YJ-AT1H |
VI-LCW2-CVH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | XWS2415-Y83V vs VI-LCW2-CVH1-CC |
XWS2415-Y81H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | XWS2415-Y83V vs XWS2415-Y81H |
IQ24150HTC10NRS-G | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-8 | XWS2415-Y83V vs IQ24150HTC10NRS-G |