Part Details for XVB1LUY11D by SunLED Group
Overview of XVB1LUY11D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XVB1LUY11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVB1LUY11D-ND
|
DigiKey | LED CBI 2.9MM YELLOW RA Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1691 | Buy Now |
|
NAC | Circuit Board Indicators, One Position , Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 8 Viewing Angle: 50� Package Size: 3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XVB1LUY11D
XVB1LUY11D CAD Models
XVB1LUY11D Part Data Attributes:
|
XVB1LUY11D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XVB1LUY11D
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 14 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 50 deg |