Part Details for XV-3510CBZ:B by Epson Electronics America Inc
Overview of XV-3510CBZ:B by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XV-3510CBZ:B
XV-3510CBZ:B CAD Models
XV-3510CBZ:B Part Data Attributes
|
XV-3510CBZ:B
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
XV-3510CBZ:B
Epson Electronics America Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD |
Alternate Parts for XV-3510CBZ:B
This table gives cross-reference parts and alternative options found for XV-3510CBZ:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XV-3510CBZ:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XV-3510CBZ:0 | Analog Circuit, | Seiko Epson Corporation | XV-3510CBZ:B vs XV-3510CBZ:0 |
XV-3510CBZ:B | Analog Circuit, | Seiko Epson Corporation | XV-3510CBZ:B vs XV-3510CBZ:B |