XUN726250.000JU6X8
Description: HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom

Overview of XUN726250.000JU6X8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for XUN726250.000JU6X8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XUN726250.000JU6X8 by Renesas Electronics Corporation

XUN726250.000JU6X8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.315 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
670 MHz
Operating Frequency-Min
0.016 MHz
Operating Frequency-Nom
250 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HSCL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Qualification Status
Not Qualified
Rise Time-Max
0.315 ns
Supply Current-Max
102 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. XUN726250.000JU6X8
    Renesas Electronics Corporation
    HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom
    VS

Alternate Parts for XUN726250.000JU6X8

This table gives cross-reference parts and alternative options found for XUN726250.000JU6X8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XUN726250.000JU6X8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XUN726250.000JU6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN726250.000JU6I8
XUN726250.000JU6I HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN726250.000JU6I
Part Number Description Manufacturer Compare
XUN526250.000JS6I HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN526250.000JS6I
XUN526250.000JS6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN526250.000JS6X
AX7HBF1-250.0000C XTAL OSC XO 250.0000MHZ HCSL SMD Abracon Corporation XUN726250.000JU6X8 vs AX7HBF1-250.0000C
XUN726250.000JU6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN726250.000JU6I8
XUN526250.000JS6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN526250.000JS6I8
XUN726250.000JU6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN726250.000JU6X
XUN526250.000JS6X8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 250MHz Nom Renesas Electronics Corporation XUN726250.000JU6X8 vs XUN526250.000JS6X8

Related Parts for XUN726250.000JU6X8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XUN726250.000JU6X8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XUN726250.000JU6X8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XUN726250.000JU6X8 would you like to use for your alert(s)?
  • Please alert me when XUN726250.000JU6X8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XUN726250.000JU6X8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XUN726250.000JU6X8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XUN726250.000JU6X8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XUN726250.000JU6X8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XUN726250.000JU6X8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: