Part Details for XUN536200.000JS6X by Renesas Electronics Corporation
Overview of XUN536200.000JS6X by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XUN536200.000JS6X
XUN536200.000JS6X CAD Models
XUN536200.000JS6X Part Data Attributes
|
XUN536200.000JS6X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUN536200.000JS6X
Renesas Electronics Corporation
HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.33 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 670 MHz | |
Operating Frequency-Min | 0.016 MHz | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HSCL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.33 ns | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for XUN536200.000JS6X
This table gives cross-reference parts and alternative options found for XUN536200.000JS6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XUN536200.000JS6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XUN536200.000JS6I8 | Renesas Electronics Corporation | Check for Price | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | XUN536200.000JS6X vs XUN536200.000JS6I8 |
XUN536200.000JS6X8 | Renesas Electronics Corporation | Check for Price | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | XUN536200.000JS6X vs XUN536200.000JS6X8 |
XUN736200.000JU6X8 | Renesas Electronics Corporation | Check for Price | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | XUN536200.000JS6X vs XUN736200.000JU6X8 |
AX3HAF4-200.0000T3 | Abracon Corporation | Check for Price | XTAL OSC XO 200MHZ 3.3V HCSL | XUN536200.000JS6X vs AX3HAF4-200.0000T3 |
AX3HAF4-200.0000T | Abracon Corporation | Check for Price | XTAL OSC XO 200MHZ 3.3V HCSL | XUN536200.000JS6X vs AX3HAF4-200.0000T |
AX3HAF3-200.0000T3 | Abracon Corporation | Check for Price | XTAL OSC XO 200MHZ 3.3V HCSL | XUN536200.000JS6X vs AX3HAF3-200.0000T3 |
AX3HAF2-200.0000 | Abracon Corporation | Check for Price | XTAL OSC XO 200MHZ 3.3V HCSL | XUN536200.000JS6X vs AX3HAF2-200.0000 |
AX3HAF2-200.0000T3 | Abracon Corporation | Check for Price | XTAL OSC XO 200MHZ 3.3V HCSL | XUN536200.000JS6X vs AX3HAF2-200.0000T3 |
AX3HAF3-200.0000 | Abracon Corporation | Check for Price | XTAL OSC XO 200MHZ 3.3V HCSL | XUN536200.000JS6X vs AX3HAF3-200.0000 |
XUN736200.000JU6X | Renesas Electronics Corporation | Check for Price | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom | XUN536200.000JS6X vs XUN736200.000JU6X |