Part Details for XTSG608-713GGYH by Advanced Interconnections Corp
Overview of XTSG608-713GGYH by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Part Details for XTSG608-713GGYH
XTSG608-713GGYH CAD Models
XTSG608-713GGYH Part Data Attributes
|
XTSG608-713GGYH
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
XTSG608-713GGYH
Advanced Interconnections Corp
IC Socket, BGA608, 608 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL-94V-0, BGA SOCKET | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA608 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 608 |