-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20-mA current loop transmitter with 4.096-V reference and 200-µA power 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8431
|
Newark | Transmitter 420Ma, Smd, Soic8, 116, Quiescent Current:200Μa, Bandwidth:380Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:7.5V, Supply Voltage Max:36V, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR116UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1700 / $5.4800 | Buy Now |
DISTI #
XTR116UA-ND
|
DigiKey | IC CURRENT TRANSMITTER 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3331 In Stock |
|
$2.3390 / $6.2300 | Buy Now |
DISTI #
XTR116UA
|
TME | IC: U/I, I/U converter, current-loop transmitter, 7.5÷36VDC, SO8 Min Qty: 1 | 1196 |
|
$2.5100 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 113 |
|
RFQ | |
DISTI #
C1S746202453968
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes Container: Tube | 300 |
|
$3.0000 / $4.7000 | Buy Now |
|
Win Source Electronics | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC Tube / IC 4 TO 20MA TRANSMITTER 8-SOIC | 53000 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR116UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR116UA
Texas Instruments
4-20-mA current loop transmitter with 4.096-V reference and 200-µA power 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |