-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR110KU/1K | Texas Instruments | Precision Voltage-To-Current Converter/Transmitter 16-SOIC -40 to 85 | |
XTR110KU | Texas Instruments | Precision Voltage-To-Current Converter/Transmitter 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43669-1-ND
|
DigiKey | IC PREC V-I TRANSMITTER 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2028 In Stock |
|
$8.5367 / $13.4800 | Buy Now |
DISTI #
595-XTR110KU/1K
|
Mouser Electronics | Sensor Interface Prec Vltg-To-Crnt Cnertr/Trnsmtr RoHS: Compliant | 1499 |
|
$8.5300 / $13.4800 | Buy Now |
DISTI #
XTR110KU/1K
|
TME | IC: U/I, I/U converter, current-loop transmitter, 25mA, SO16 Min Qty: 1 | 0 |
|
$12.5900 / $18.7800 | RFQ |
|
LCSC | SOIC-16-300mil ADCs/DACs - Special Purpose ROHS | 12 |
|
$11.4315 / $13.8187 | Buy Now |
|
Win Source Electronics | IC PREC V-I TRANSMITTER 16-SOIC | 5966 |
|
$11.1160 / $16.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR110KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR110KU/1K
Texas Instruments
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |