-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20-mA current transmitter with bridge excitation (2.5-V or 5-V reference) and linearization 14-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTR106PA-ND
|
DigiKey | IC CURRENT TRANSMITTER 14CDIP Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3616 | Buy Now |
DISTI #
595-XTR106PA
|
Mouser Electronics | Sensor Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin RoHS: Compliant | 500 |
|
$8.4300 / $11.3500 | Buy Now |
DISTI #
XTR106PA
|
TME | IC: U/I, I/U converter, current-loop transmitter, 20mA, DIP14 Min Qty: 1 | 0 |
|
$8.6900 / $12.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR106PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR106PA
Texas Instruments
4-20-mA current transmitter with bridge excitation (2.5-V or 5-V reference) and linearization 14-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |