Part Details for XTR105TDC1 by Texas Instruments
Overview of XTR105TDC1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR105TDC1 | Texas Instruments | 4-20mA Current Transmitter with Sensor Excitation and Linearization 0- |
Part Details for XTR105TDC1
XTR105TDC1 CAD Models
XTR105TDC1 Part Data Attributes
|
XTR105TDC1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR105TDC1
Texas Instruments
4-20mA Current Transmitter with Sensor Excitation and Linearization 0-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N18 | |
Length | 3.6322 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.159 mm |