-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR101AP | Texas Instruments | Precision, Low Drift 4-20mA Two-Wire Transmitter 14-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9240
|
Newark | Precision Transmitter, Dip14, 101, Bandwidth:-, Supply Voltage Min:11.6V, Supply Voltage Max:40V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Texas Instruments XTR101AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.7300 / $24.7700 | Buy Now |
DISTI #
XTR101AP-ND
|
DigiKey | IC TWO-WIRE TRANSMITTER 14 DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
72 In Stock |
|
$14.4454 / $22.0800 | Buy Now |
DISTI #
595-XTR101AP
|
Mouser Electronics | Sensor Interface Prec Lo-Drift 4-20mA 2-Wire Trnsmtr RoHS: Compliant | 223 |
|
$14.6100 / $20.5000 | Buy Now |
|
Rochester Electronics | XTR101 Precision, Low Drift 4-20mA Two-Wire Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 1461 |
|
$12.4200 / $14.6100 | Buy Now |
DISTI #
C1S746204994539
|
Chip1Stop | Specific Interfaces RoHS: Compliant pbFree: No Container: Tube | 16 |
|
$13.2000 | Buy Now |
|
Win Source Electronics | IC TWO-WIRE TRANSMITTER 14 DIP | 600 |
|
$13.4980 / $20.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR101AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR101AP
Texas Instruments
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for XTR101AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR101AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR101AP-BI | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, PDIP14, | Burr-Brown Corp | XTR101AP vs XTR101AP-BI |
XTR101APG4 | Precision, Low Drift 4-20mA Two-Wire Transmitter 14-PDIP -40 to 85 | Texas Instruments | XTR101AP vs XTR101APG4 |